Backshells
557B319M206G
EMI/RFI Banding Backshell Assembly 45° 2 Shell Size Electroless Nickel Aluminum
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
10.5
Shell Size
2
Connector Type
Connector D-Subminiature
Angular Function
45°
Body Material
Aluminum
Body Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
EMI/RFI Banding Backshell Assembly
Product Length (mm)
38.9

