Arrow Electronic Components Online
Relè Elettromeccanici

55.33.8.230.0010

Electromechanical Relay 230VAC 17KOhm 20A 3PDT(27.7x20.7x42.8)mm Socket General Purpose Relay

Finder
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    General Purpose Relay
  • Contact Arrangement
    3PDT
  • AC Coil Voltage (V)
    230
  • Coil Current (mA)
    6
  • Coil Resistance (Ohm)
    17K
  • Maximum Pick-Up Voltage
    184VAC
  • Minimum Dropout Voltage
    46VAC
  • Maximum AC Switching Voltage (V)
    400
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    Yes
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Nickel
  • Mounting
    Socket
  • Termination Style
    Quick Connect
  • Number of Terminals
    11
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    Dust Cover
  • Product Length (mm)
    27.7
  • Product Depth (mm)
    20.7
  • Product Height (mm)
    42.8

Documentation and Resources

Datasheets
Design resources