Arrow Electronic Components Online
54242804201000LF|FCI|simage
54242804201000LF|FCI|limage
Connector Headers and PCB Receptacles

54242-804201000LF

Conn Board Stacker HDR 20 POS 2.54mm Solder ST SMD Bag/Box

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag|Box
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    7.3
  • Product Height (mm)
    14.98
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources