Connector Headers and PCB Receptacles
54122-808101500LF
BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch
Amphenol Communications SolutionsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Preliminary
Codice HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
110VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Bag
Product Length (mm)
12.7
Product Depth (mm)
4.83
Product Height (mm)
20.45
Tradename
BergStik®
Contact Plating Thickness
(0.38/1.27)um
Tail Length (mm)
3.05
Mounting
Through Hole

