Connector Headers and PCB Receptacles
54122-104040775LF
BERGSTIK STACKING DR
Amphenol Communications SolutionsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
Board Stacker
Gender
HDR
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Product Depth (mm)
4.83
Mounting
Through Hole

