Arrow Electronic Components Online
5400011|TENSILTY|simage
5400011|TENSILTY|limage
Connettori USB

54-00011

Conn USB Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port

Tensility International
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.80.00
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    USB Type A
  • Gender
    PL
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2/2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    30VDC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    Steel
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    12.5
  • Product Depth (mm)
    18.9
  • Product Height (mm)
    4.5
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione