Connector Headers and PCB Receptacles
51939-578LF
PwrBlade®, Power Connectors, 8P 24S 8P Right Angle Header, Solder To Board
Amphenol Communications SolutionsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
16Power/24Signal
Number of Rows
1/4
Termination Method
Solder
Terminal Pitch (mm)
5.08/2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
(41/70)/Contact
Insulation Resistance (MOhm)
10000/500
Maximum Contact Resistance (mOhm)
0.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
101.35
Product Depth (mm)
23.62
Product Height (mm)
14.58
Mounting
Through Hole

