Arrow Electronic Components Online
5159009486394111LF|FCI|simage
5159009486394111LF|FCI|limage
Connettori Backplane

5159009486394111LF

Standard Power Header, Type F, Right Angle, Solder-to-Board, 48 Position, 5.08mm (0.2inch) Centerline

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    HDR
  • Number of Contacts
    48
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    5.5/Contact
  • Maximum Voltage Rating
    1550VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Weight (g)
    18
  • Product Length (mm)
    94
  • Product Depth (mm)
    22.4
  • Product Height (mm)
    14.8
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione