Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
Módulos de entrada de energía

5130.0101

Power Entry Module Filtered M 3 POS 250VAC 20A ST 1 Port

SCHURTER
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Type
    IEC 60320
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating (VAC)
    250
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    39
  • Product Depth (mm)
    79.5
  • Product Height (mm)
    30.6
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources