Custodie filo connettore dedicato
51111-0500
Conn Housing RCP 5 POS 2.5mm Crimp ST Cable Mount White Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
5
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.773
Product Length (mm)
15.3
Product Depth (mm)
7.6
Product Height (mm)
14.9
Mounting
Cable Mount

