Arrow Electronic Components Online
5119315516003001|MILL-MAX|simage
5119315516003001|MILL-MAX|limage
Prese connettori

511-93-155-16-003001

Conn PGA Socket SKT 155 POS Solder ST Thru-Hole

Mill-Max
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    PGA Socket
  • Gender
    SKT
  • Number of Contacts
    155
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    150VDC|100VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Product Height (mm)
    4.19
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione