Cavi assemblati - Altri
510-26-8800-SV-0025F
Cable Assembly Modular 7.62m 26AWG Modular Plug to Modular Plug 8 to 8 POS M-M Crimp-Crimp Carton
CnC Tech, LLCProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Type
Modular
Number of Contacts
8 to 8
Gender
M-M
Connector Type A
Modular Plug
Connector Type B
Modular Plug
Cable Length (m)
7.62
Contact Termination
Crimp-Crimp
Wire Size (AWG)
26
Color
Silver
Packaging
Carton
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Contact Material
Phosphor Bronze
Connector Orientation
Straight to Straight

