Connector Headers and PCB Receptacles
5041894070
Conn Shrouded Header (4 Sides) HDR 40 POS 1.25mm Solder RA Side Entry SMD Micro-Lock T/R
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
1.846599
Product Length (mm)
27.9
Product Depth (mm)
6.93
Product Height (mm)
6.86
Tradename
Micro-Lock
Mounting
Surface Mount

