Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Power|Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Voltage Rating
300VDC|250VAC
Product Weight (g)
0.413
Product Length (mm)
20.8
Product Depth (mm)
4.25
Product Height (mm)
4.29
Wire Size (AWG)
16-19
Mounting
Cable Mount

