Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
5025780500|MOLEX|limage
5025780500|MOLEX|simage
Connector Discrete Wire Housing

5025780500

Conn Housing PL 5 POS 1.5mm Crimp ST Cable Mount Natural CLIK-Mate Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    1.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    100V
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Weight (g)
    0.296
  • Product Length (mm)
    11.8
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    8.6
  • Tradename
    CLIK-Mate
  • Keyed
    Yes
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources