Connector Headers and PCB Receptacles
5013310707
Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Polarization Type
Center Slot
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.1631
Product Length (mm)
9.24
Product Depth (mm)
5.07
Product Height (mm)
5.41
Tradename
Pico-Clasp
Contact Plating Thickness
(1/1)um
Mounting
Surface Mount

