Connector SCSI
5-5175474-5
Conn High Density RCP 40 POS 1.27mm Solder RA Thru-Hole 80 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
High Density
Gender
RCP
Number of Terminals
80
Number of Contacts
40
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
35
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
500
Product Length (mm)
35.33
Product Depth (mm)
17.46
Product Height (mm)
7.5
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze

