Resistor Fixed Single-Surface Mount
5-2176314-5
Res Thin Film 0102(0805) 4.7K Ohm 1% 0.3W ±50ppm/°C Melf Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
4.7K
Tolerance
1%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
0.3
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0102(0805)
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
Melf
Package Shape
Cylindrical
Package/Case
0102(0805)
Product Diameter (mm)
1.1
Product Length (mm)
2.2
Product Weight (g)
0.0077
Diameter Tolerance (mm)
±0.1
Length Tolerance (mm)
±0.1
Mounting
Surface Mount

