Connector RF
5-1814826-3
Conn Type F 0Hz to 2GHz 75Ohm Crimp ST Panel Mount RCP Tin Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Type F
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Tin
Operating Frequency (Hz)
0 to 2G
Impedance (Ohm)
75
Mating System
Screw On
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
28.5
Product Depth (mm)
11
Mounting
Panel Mount

