Arrow Electronic Components Online
48247000LF|FCI|simage
48247000LF|FCI|limage
Contatti del connettore

48247-000LF

PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.68
  • Product Depth (mm)
    3.53
  • Product Height (mm)
    3.05
  • Wire Size (AWG)
    18-20
  • Mounting
    Cable Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione