Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
4793.8|SCHURTER|limage
4793.8|SCHURTER|simage
Conectores de Potencia

4793.8

Conn Inlet PL 3 POS Faston ST Panel Mount 3 Terminal 1 Port Box

SCHURTER
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inlet
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • IP Rating
    IP30
  • Packaging
    Box
  • Product Weight (g)
    12.15
  • Product Length (mm)
    36
  • Product Depth (mm)
    31.3
  • Product Height (mm)
    28
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources