Connettori USB
47654-0001-TR375
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
NRND
Automotive
No
PPAP
No
Type
Micro USB 2.0 Type AB
Gender
RCP
Number of Terminals
5
Number of Contacts
5
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
0.65
Body Orientation
Right Angle
Maximum Current Rating (A)
(1.8/1)/Contact
Maximum Voltage Rating
30VAC
Mating Cycle (Cycles)
10000
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
0.263
Product Length (mm)
10.43
Product Depth (mm)
6.8
Tradename
Micro-USB
Product Height (mm)
3
Mounting
Surface Mount

