Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
4752.42|SCHURTER|limage
4752.42|SCHURTER|simage
Connector Power

4752.42

Conn Outlet RCP 12 POS Faston ST Panel Mount 12 Terminal 4 Port Box

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Outlet
  • Gender
    RCP
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Number of Ports
    4
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mounting Styles
    Snap-In
  • IP Rating
    IP30
  • Housing Color
    Black
  • Packaging
    Box
  • Product Length (mm)
    100
  • Product Depth (mm)
    35
  • Product Height (mm)
    25.2
  • Keyed
    No
  • Shrouded
    No
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources