Condensatori a film
46KN4100JBN2M
Cap Film Suppression X2 1uF 275VAC PP 20%( 26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Tray
KEMET CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
1uF
Tolerance
20%
Voltage
275VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
X2
Size (mm)
26.5 X 10 X 18.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tray
Product Length (mm)
26.5
Product Depth (mm)
10
Product Height (mm)
18.5
Lead Diameter (mm)
0.8
Lead Length (mm)
3.5
Seated Plane Height (mm)
18.5

