Arrow Electronic Components Online
464831-E|TE|simage
464831-E|TE|limage
Connettori Backplane

464831-E

Eurocard Connectors, Receptacle, Board-to-Board, 48 Position

TE Connectivity
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Number of Contacts
    21
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Depth (mm)
    12.5
  • Mounting
    Board Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione