Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
451330601|MOLEX|limage
451330601|MOLEX|simage
Cavi assemblati - Altri

45133-0601

Cable Assembly UL 1061 0.15m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Ultra-Fit Bag

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    UL 1061
  • Number of Contacts
    6 to 6
  • Gender
    F-F
  • Connector Type A
    Wire to Board
  • Connector Type B
    Wire to Board
  • Cable Length (m)
    0.15
  • Contact Termination
    Crimp-Crimp
  • Wire Size (AWG)
    16
  • Maximum Voltage Rating
    300V
  • Packaging
    Bag
  • Tradename
    Ultra-Fit
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Tin
  • Contact Material
    High Conductivity Copper
  • Maximum Current Rating (A)
    11.1/Contact
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources