Connector Headers and PCB Receptacles
44914-6402
Conn Wire to Board HDR 14Power POS 3mm Press Fit ST Top Entry Thru-Hole Tray
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
14Power
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
3
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
3
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
1.93
Product Length (mm)
25.15
Product Depth (mm)
8.8
Product Height (mm)
9.91
Mounting
Through Hole

