Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
431781002|MOLEX|simage
431781002|MOLEX|limage
连接器触点

431781002

Contact PIN Crimp ST Cable Mount 18AWG Sabre™ T/R

Molex
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    18
  • Maximum Voltage Rating
    600V
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.565
  • Product Length (mm)
    27.03
  • Product Depth (mm)
    6.17
  • Product Height (mm)
    5.68
  • Tradename
    Sabre™
  • Wire Size (AWG)
    18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources