Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
42868-1|TE|simage
42868-1|TE|originalImage
Connector Terminals

42868-1

Crimp Terminal 10-14AWG Brass F 18.29mm Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Crimp Terminal
  • Gender
    F
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Wire Size (AWG)
    10-14
  • Insulation
    Non-Insulated
  • Packaging
    Reel
  • Product Length (mm)
    18.29
  • Product Depth (mm)
    5.28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources