Arrow Electronic Components Online
41EN3456|HONEYWEL|simage
41EN3456|HONEYWEL|limage
Finecorsa

41EN345-6

Switch Limit N.O./N.C. SPDT Top Rotary with Adjustable Rod Panel Mount 1A 28VDC Rotary Wire Lead

Honeywell

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Enclosed
  • Actuator Style
    Top Rotary with Adjustable Rod
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    1@28VDC
  • Mounting
    Panel Mount
  • Termination Style
    Wire Lead
  • Product Weight (g)
    235.87
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    52.07
  • Product Height (mm)
    58.17

Documentazione e Risorse

Schede tecniche
Risorse di progettazione