Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
41802PG300|CONXALL|simage
41802PG300|CONXALL|limage
Connector Circular

4180-2PG-300

Conn Circular PIN 2 POS Crimp ST Panel Mount 2 Terminal 1 Port Maxi-Con-X®

Conxall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-5015
  • Type
    Circular
  • Tradename
    Maxi-Con-X®
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Wire Size (AWG)
    12-14
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Nylon
  • Housing Color
    Black
  • Maximum Current Rating (A)
    23
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Mating Style
    Bayonet Lock
  • Mating Cycle (Cycles)
    300
  • Product Diameter (mm)
    29.3
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    29.3

Documentation and Resources

Datasheets
Design resources