Resistori fissi - THT
40FR30E
Res Wirewound 0.3 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
OhmiteSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.31.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
300m
Tolerance
1%
Maximum Voltage Rating (V)
1000
Power Rating (W)
10
Technology
Wirewound
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
275
Temperature Coefficient (ppm/°C)
±90
Temperature Range @ Derated Power (°C)
25 to 275
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Silicone Ceramic
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
10.3
Product Length (mm)
48.3
Lead Diameter (mm)
1.02
Lead Length (mm)
38.1
Mounting
Through Hole

