Arrow Electronic Components Online
3SBM6004V2|TE|simage
3SBM6004V2|TE|limage
Relè a segnale

3SBM6004V2

Signal Relay with Low current rating

TE Connectivity
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    4PDT
  • DC Coil Voltage (V)
    26.5
  • Coil Resistance (Ohm)
    975
  • Relay Construction
    Latching Double Coil
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Seal
    Hermetic Seal
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125

Documentazione e Risorse

Schede tecniche
Risorse di progettazione