Connector Headers and PCB Receptacles
39535-0519
Conn Shrouded Header (4 Sides) HDR 19 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
19
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300VDC|300VAC
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
106.68
Product Depth (mm)
8.3
Product Height (mm)
12
Tradename
Eurostyle
Tail Length (mm)
3.9
Mounting
Through Hole

