Connector Terminal Blocks
39530-0204
Conn Eurostyle Block F 4 POS 5.08mm Screw RA Cable Mount 18A/Contact
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
F
Number of Contacts
4
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
20.32
Product Depth (mm)
18.2
Product Height (mm)
15
Housing Color
Black
Mounting
Cable Mount