Connector Headers and PCB Receptacles
395221004
Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder RA Thru-Hole Eurostyle
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
22
Product Depth (mm)
12
Product Height (mm)
8.3
Tradename
Eurostyle
Mounting
Through Hole