Blocchi terminali connettore
39520-0006
Conn Eurostyle Block F 6 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
F
Number of Contacts
6
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
6
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
30
Product Depth (mm)
18.2
Product Height (mm)
15
Housing Color
Black
Tradename
Eurostyle™
Mounting
Cable Mount