Connector Headers and PCB Receptacles
39300160
Conn Wire to Board HDR 16 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
5.5
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
5.803
Product Length (mm)
34.8
Product Depth (mm)
19.93
Tradename
Mini-Fit Jr
Contact Plating Thickness
2.5um
Tail Length (mm)
3.6
Mounting
Through Hole

