Capacitor Aluminum Electrolytic
380LX472M063K022
Cap Aluminum Lytic 4700uF 63V 20% (30 X 30mm) Snap-In 10mm 0.08 Ohm 4.9A 3000h 85°C
Illinois CapacitorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
4700uF
Tolerance
20%
Voltage
63VDC
ESR (Ohm)
0.08
Equivalent Series Resistance Type
Standard
IR (mA)
4.9
IL (uA)
1632.45@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
30
Product Height (mm)
30
Product Weight (g)
35
Lead Diameter (mm)
0.8

