Connector Headers and PCB Receptacles
380-10-102-00-001101
Conn Header Strip HDR 2 POS 2.54mm Solder Cup ST Cable Mount
PRECI-DIP SAProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Header Strip
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder Cup
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Depth (mm)
2.54
Product Height (mm)
6.64
Mounting
Cable Mount

