Connector Headers and PCB Receptacles
37B03-D162-W00 MB
Conn Wire to Board RCP 3 POS 2mm IDT ST Cable Mount
3MProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
32VDC|32VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Length (mm)
13.8
Product Depth (mm)
6.5
Product Height (mm)
23.4
Mounting
Cable Mount