Arrow Electronic Components Online
Cable Flat/Ribbon

3754/40 (300)

Flat Cable Polyvinyl Chloride 40Conductors 30AWG 30V 91.44m

3M
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    30
  • Number of Conductors
    40
  • Factory Cable Length (m)
    91.44
  • Cable Pitch (mm)
    0.64
  • Conductor Material
    Tinned Copper
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    0.64

Documentation and Resources

Datasheets
Design resources