Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
30
Number of Conductors
14
Factory Cable Length (m)
91.44
Cable Pitch (mm)
0.64
Conductor Material
Tinned Copper
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Product Depth (mm)
8.89
Product Height (mm)
0.64

