Trasformatori di potenza
372JXP
Power Transformer 2000VAC 243VA Wire Lead Chassis Mount
Hammond ManufacturingSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
Filament Transformer
Primary Configuration
Dual
Secondary Configuration
Triple
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
8000|4000|288
Primary Side Voltage (V)
100|110|120|200|220|230|240
Secondary Side Voltage (V)
5|6.3|600
High Potential
2000VAC
Power Rating
243VA
Lead Style
Wire Lead
Mounting
Chassis Mount
Product Length (mm)
107.95
Product Height (mm)
138.18
Product Depth (mm)
127

