Induttori montati su superficie
36401E7N2ATDF
Inductor RF Chip Molded/Unshielded Thin Film 0.0072uH 0.2nH 500MHz 13Q-Factor 0.26A 1.05Ohm DCR 0402 T/R
TE ConnectivityProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
RF Chip
Technology
Thin Film
Protection Style
Molded/Unshielded
Inductance (H)
0.0072u
Tolerance
0.2nH
Inductance Test Frequency (Hz)
500M
Maximum DC Current (A)
0.26
Maximum DC Resistance (Ohm)
1.05
Minimum Quality Factor
13
Quality Test Frequency (Hz)
500M
Minimum Self Resonant Frequency (Hz)
6000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.37