Arrow Electronic Components Online
351716100SF|3M|simage
351716100SF|3M|limage
Cable Flat/Ribbon

3517/16 100 SF

Flat Cable 16Conductors 28AWG 300V Black 30.48m Roll

3M
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    16
  • Factory Cable Length (m)
    30.48
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Black
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Roll
  • Product Depth (mm)
    23.6
  • Product Height (mm)
    2.8

Documentazione e Risorse

Schede tecniche
Risorse di progettazione