Arrow Electronic Components Online
351714SF|3M|simage
351714SF|3M|limage
Cable Flat/Ribbon

3517/14SF

Flat Cable Polyvinyl Chloride 14Conductors 28AWG 300V Black 30.48m Box

3M
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    14
  • Factory Cable Length (m)
    30.48
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Black
  • Jacket Thickness (mm)
    0.76
  • Maximum Voltage Rating
    300V
  • Impedance (Ohm)
    119
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Box
  • Product Depth (mm)
    21.1
  • Product Height (mm)
    2.8
  • Bunch Stranding
    7x36
  • Insulation Color
    Gray/Red
  • Shield Material
    Copper
  • Jacket Material
    Polyvinyl Chloride

Documentazione e Risorse

Schede tecniche
Risorse di progettazione