Connector Headers and PCB Receptacles
350-90-126-00-107000
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry SMD
Mill-MaxSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
26
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
66.04
Product Depth (mm)
2.54
Product Height (mm)
8.41
Mounting
Surface Mount

