Connector Headers and PCB Receptacles
346-99-133-41-013000
Conn Socket Strip SKT 33 POS 2.54mm Press Fit ST Top Entry Thru-Hole
Mill-MaxSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
33
Number of Rows
1
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Product Length (mm)
83.82
Product Depth (mm)
2.54
Product Height (mm)
4.39
Tail Length (mm)
4.44
Mounting
Through Hole

