Arrow Electronic Components Online
345660103|MOLEX|simage
345660103|MOLEX|limage
Custodie filo connettore dedicato

345660103

Conn Housing F 73Power POS 2.54mm Crimp ST Cable Mount Black MX123™ Tray

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Housing
  • Gender
    F
  • Number of Contacts
    73Power
  • Number of Rows
    4
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    25/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Weight (g)
    50.423
  • Product Length (mm)
    100.8
  • Product Depth (mm)
    40.4
  • Product Height (mm)
    52.92
  • Tradename
    MX123™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources